
VOS627A-3X001T | |
|---|---|
DigiKey Part Number | VOS627A-3X001TTR-ND - Tape & Reel (TR) VOS627A-3X001TCT-ND - Cut Tape (CT) VOS627A-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-3X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627A-3X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOS627A-3T | Vishay Semiconductor Opto Division | 3,052 | VOS627A-3TCT-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.57900 | $45.79 |
| 100 | $3.34530 | $334.53 |
| 500 | $2.79268 | $1,396.34 |
| 1,000 | $2.61156 | $2,611.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.37875 | $7,136.25 |
| 6,000 | $2.26028 | $13,561.68 |
| 9,000 | $2.19957 | $19,796.13 |
| 15,000 | $2.13103 | $31,965.45 |
| 21,000 | $2.09030 | $43,896.30 |
| 30,000 | $2.05058 | $61,517.40 |




