
VOS627A-3T | |
---|---|
DigiKey Part Number | VOS627A-3TTR-ND - Tape & Reel (TR) VOS627A-3TCT-ND - Cut Tape (CT) VOS627A-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-3T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627A-3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.24500 | $42.45 |
100 | $3.09640 | $309.64 |
500 | $2.58252 | $1,291.26 |
1,000 | $2.41371 | $2,413.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.19680 | $6,590.40 |
6,000 | $2.08642 | $12,518.52 |
9,000 | $2.02984 | $18,268.56 |
15,000 | $1.96599 | $29,489.85 |
21,000 | $1.92802 | $40,488.42 |
30,000 | $1.89100 | $56,730.00 |