
VOS618A-7X001T | |
---|---|
DigiKey Part Number | 751-VOS618A-7X001TTR-ND - Tape & Reel (TR) 751-VOS618A-7X001TCT-ND - Cut Tape (CT) 751-VOS618A-7X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS618A-7X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 1mA | |
Current Transfer Ratio (Max) | 160% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.02200 | $30.22 |
100 | $2.17590 | $217.59 |
500 | $1.79410 | $897.05 |
1,000 | $1.66848 | $1,668.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50683 | $4,520.49 |
6,000 | $1.42446 | $8,546.76 |
9,000 | $1.38221 | $12,439.89 |
15,000 | $1.33452 | $20,017.80 |
21,000 | $1.30615 | $27,429.15 |
30,000 | $1.27848 | $38,354.40 |