
VO617A-8X016 | |
|---|---|
DigiKey Part Number | 751-VO617A-8X016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO617A-8X016 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07165 | $4,286.60 |
| 8,000 | $1.01156 | $8,092.48 |
| 12,000 | $0.98074 | $11,768.88 |
| 20,000 | $0.94593 | $18,918.60 |
| 28,000 | $0.92522 | $25,906.16 |
| 40,000 | $0.90503 | $36,201.20 |

