VORA1010M4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOMA617A-3X001T

DigiKey Part Number
VOMA617A-3X001TTR-ND - Tape & Reel (TR)
VOMA617A-3X001TCT-ND - Cut Tape (CT)
VOMA617A-3X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOMA617A-3X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOMA617A-3X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
4.9µs, 3.3µs
Rise / Fall Time (Typ)
2.3µs, 3.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
10$11.02300$110.23
100$8.38430$838.43
500$7.21766$3,608.83
1,000$6.83709$6,837.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.51456$13,029.12
4,000$6.24152$24,966.08
6,000$6.10170$36,610.20
10,000$5.94401$59,440.10
14,000$5.85031$81,904.34
Manufacturers Standard Package