


VOM453T | |
---|---|
DigiKey Part Number | 751-1493-2-ND - Tape & Reel (TR) 751-1493-1-ND - Cut Tape (CT) 751-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM453T |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM453T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.56200 | $75.62 |
100 | $5.65490 | $565.49 |
500 | $4.80820 | $2,404.10 |
1,000 | $4.53140 | $4,531.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.29661 | $8,593.22 |
4,000 | $4.09770 | $16,390.80 |
6,000 | $3.99582 | $23,974.92 |
10,000 | $3.88086 | $38,808.60 |
14,000 | $3.81251 | $53,375.14 |
20,000 | $3.74591 | $74,918.20 |