
VOH1016AD-V | |
---|---|
DigiKey Part Number | VOH1016AD-V-ND |
Manufacturer | |
Manufacturer Product Number | VOH1016AD-V |
Description | OPTOISO 5KV OPEN COLLECTOR 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 2MHz | |
Propagation Delay tpLH / tpHL (Max) | 2µs, 1.2µs | |
Rise / Fall Time (Typ) | 50ns, 40ns | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 16V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
50 | $5.41840 | $270.92 |
100 | $4.99020 | $499.02 |
500 | $4.22598 | $2,112.99 |
1,000 | $3.97581 | $3,975.81 |
2,000 | $3.76359 | $7,527.18 |
5,000 | $3.53196 | $17,659.80 |
10,000 | $3.38767 | $33,876.70 |
25,000 | $3.23049 | $80,762.25 |