6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFD341A-X009T

DigiKey Part Number
751-VOFD341A-X009TTR-ND - Tape & Reel (TR)
751-VOFD341A-X009TCT-ND - Cut Tape (CT)
751-VOFD341A-X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOFD341A-X009T
Description
SMD-6 IGBT MOSFET DRIVER 3A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.05000$13.05
10$9.52900$95.29
25$8.65440$216.36
100$7.69350$769.35
250$7.23496$1,808.74
500$6.95838$3,479.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.73093$6,730.93
2,000$6.54369$13,087.38
3,000$6.44989$19,349.67
5,000$6.34601$31,730.05
7,000$6.28526$43,996.82
10,000$6.22686$62,268.60
Manufacturers Standard Package