
VO617A-8 | |
|---|---|
DigiKey Part Number | 751-VO617A-8-ND |
Manufacturer | |
Manufacturer Product Number | VO617A-8 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO617A-8 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.68540 | $168.54 |
| 500 | $1.37644 | $688.22 |
| 1,000 | $1.27474 | $1,274.74 |
| 2,000 | $1.18813 | $2,376.26 |
| 5,000 | $1.09326 | $5,466.30 |
| 10,000 | $1.03399 | $10,339.90 |
| 25,000 | $0.96930 | $24,232.50 |

