
VO615A-3X018T | |
|---|---|
DigiKey Part Number | 751-VO615A-3X018TTR-ND - Tape & Reel (TR) 751-VO615A-3X018TCT-ND - Cut Tape (CT) 751-VO615A-3X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-3X018T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X018T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.68710 | $168.71 |
| 500 | $1.37776 | $688.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27598 | $1,275.98 |
| 2,000 | $1.18928 | $2,378.56 |
| 3,000 | $1.14471 | $3,434.13 |
| 5,000 | $1.09431 | $5,471.55 |
| 7,000 | $1.06431 | $7,450.17 |
| 10,000 | $1.03501 | $10,350.10 |

