
VO615A-3X017T | |
---|---|
DigiKey Part Number | 751-VO615A-3X017TTR-ND - Tape & Reel (TR) 751-VO615A-3X017TCT-ND - Cut Tape (CT) 751-VO615A-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-3X017T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.19000 | $21.90 |
100 | $1.55830 | $155.83 |
500 | $1.27136 | $635.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.17668 | $1,176.68 |
2,000 | $1.09605 | $2,192.10 |
3,000 | $1.05463 | $3,163.89 |
5,000 | $1.00778 | $5,038.90 |
7,000 | $0.97988 | $6,859.16 |
10,000 | $0.95263 | $9,526.30 |
25,000 | $0.89240 | $22,310.00 |
50,000 | $0.85489 | $42,744.50 |
100,000 | $0.82314 | $82,314.00 |