
VO610A-3X019T | |
|---|---|
DigiKey Part Number | VO610A-3X019TTR-ND - Tape & Reel (TR) VO610A-3X019TCT-ND - Cut Tape (CT) VO610A-3X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-3X019T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X019T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1013 | Vishay Semiconductor Opto Division | 14,342 | TCLT1013CT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.90080 | $190.08 |
| 500 | $1.55846 | $779.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44575 | $1,445.75 |
| 2,000 | $1.34981 | $2,699.62 |
| 3,000 | $1.30053 | $3,901.59 |
| 5,000 | $1.24482 | $6,224.10 |
| 7,000 | $1.21164 | $8,481.48 |
| 10,000 | $1.17924 | $11,792.40 |

