
VO4258M-X007T | |
|---|---|
DigiKey Part Number | VO4258M-X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO4258M-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4258M-X007T Models |
Category | Current - LED Trigger (Ift) (Max) 3mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency BSI, cUR, FIMKO, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.09250 | $17,092.50 |


