
VO4258H-X007T | |
---|---|
DigiKey Part Number | VO4258H-X007TTR-ND - Tape & Reel (TR) VO4258H-X007TCT-ND - Cut Tape (CT) VO4258H-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO4258H-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4258H-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 5kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | - | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | BSI, cUR, FIMKO, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.73000 | $28.73 |
10 | $21.03300 | $210.33 |
100 | $16.48130 | $1,648.13 |
500 | $14.48306 | $7,241.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.83272 | $13,832.72 |
2,000 | $13.28225 | $26,564.50 |
3,000 | $13.00050 | $39,001.50 |
5,000 | $12.68276 | $63,413.80 |