Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO4256H-X007T

DigiKey Part Number
VO4256H-X007TTR-ND - Tape & Reel (TR)
VO4256H-X007TCT-ND - Cut Tape (CT)
VO4256H-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO4256H-X007T
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO4256H-X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
2mA
Manufacturer
Vishay Semiconductor Opto Division
Current - On State (It (RMS)) (Max)
300 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5300Vrms
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Approval Agency
cUR, FIMKO, UR
Static dV/dt (Min)
5kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.46000$27.46
10$20.05200$200.52
100$15.64960$1,564.96
500$13.71610$6,858.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.08657$13,086.57
2,000$12.55374$25,107.48
3,000$12.28087$36,842.61
5,000$11.97322$59,866.10
Manufacturers Standard Package