
VO4256D-X007T | |
|---|---|
DigiKey Part Number | VO4256D-X007TTR-ND - Tape & Reel (TR) VO4256D-X007TCT-ND - Cut Tape (CT) VO4256D-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO4256D-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4256D-X007T Models |
Category | Current - LED Trigger (Ift) (Max) 1.6mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, FIMKO, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $20.05200 | $200.52 |
| 100 | $15.64960 | $1,564.96 |
| 500 | $13.71610 | $6,858.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.08657 | $13,086.57 |
| 2,000 | $12.55374 | $25,107.48 |
| 3,000 | $12.28087 | $36,842.61 |
| 5,000 | $11.97322 | $59,866.10 |

