VO4156H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 747
Unit Price: $35.80000
Datasheet
VO302x-6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO4156H

DigiKey Part Number
VO4156H-ND
Manufacturer
Manufacturer Product Number
VO4156H
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO4156H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
5kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
500µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes