
VO3053-X006 | |
---|---|
DigiKey Part Number | VO3053-X006-ND |
Manufacturer | |
Manufacturer Product Number | VO3053-X006 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.18037 | $6,360.74 |