
VO3052-X019T | |
---|---|
DigiKey Part Number | 751-VO3052-X019TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO3052-X019T |
Description | SMD-6 TRIAC NZC 1.5KV/US 10MA, V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, cUR, UR, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.22028 | $3,220.28 |
2,000 | $3.04029 | $6,080.58 |
3,000 | $2.94799 | $8,843.97 |
5,000 | $2.84373 | $14,218.65 |
7,000 | $2.78172 | $19,472.04 |
10,000 | $2.72123 | $27,212.30 |
25,000 | $2.58775 | $64,693.75 |