
VO3052-X009T | |
---|---|
DigiKey Part Number | 751-VO3052-X009TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO3052-X009T |
Description | SMD-6 TRIAC NZC 1.5KV/US 10MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4420Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.09074 | $5,090.74 |
2,000 | $4.83386 | $9,667.72 |
3,000 | $4.70219 | $14,106.57 |
5,000 | $4.55357 | $22,767.85 |
7,000 | $4.46520 | $31,256.40 |
10,000 | $4.37904 | $43,790.40 |