
VO216AT | |
---|---|
DigiKey Part Number | VO216AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO216AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO216AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 80% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.52896 | $5,057.92 |
4,000 | $2.39662 | $9,586.48 |
6,000 | $2.32879 | $13,972.74 |
10,000 | $2.25222 | $22,522.20 |
14,000 | $2.20668 | $30,893.52 |
20,000 | $2.16227 | $43,245.40 |