8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO215AT

DigiKey Part Number
VO215AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VO215AT
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VO215AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
50% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
3µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.52896$5,057.92
4,000$2.39662$9,586.48
6,000$2.32879$13,972.74
10,000$2.25222$22,522.20
14,000$2.20668$30,893.52
20,000$2.16227$43,245.40
Manufacturers Standard Package