


VLRK31Q1R2-GS08 | |
|---|---|
DigiKey Part Number | VLRK31Q1R2-GS08TR-ND - Tape & Reel (TR) VLRK31Q1R2-GS08CT-ND - Cut Tape (CT) VLRK31Q1R2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLRK31Q1R2-GS08 |
Description | LED RED CLEAR SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VLRK31Q1R2-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.68800 | $26.88 |
| 100 | $1.92140 | $192.14 |
| 500 | $1.57574 | $787.87 |
| 1,000 | $1.46195 | $1,461.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.36518 | $2,730.36 |
| 4,000 | $1.28295 | $5,131.80 |
| 6,000 | $1.24075 | $7,444.50 |
| 10,000 | $1.19306 | $11,930.60 |
| 14,000 | $1.16468 | $16,305.52 |
| 20,000 | $1.13700 | $22,740.00 |

