Parametric Equivalent



VLRE31R1S2-GS18 | |
|---|---|
DigiKey Part Number | VLRE31R1S2-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLRE31R1S2-GS18 |
Description | LED YELLOW CLEAR SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLRE31R1S2-GS08 | Vishay Semiconductor Opto Division | 6,683 | 751-VLRE31R1S2-GS08CT-ND | $4.03000 | Parametric Equivalent |


