
VLMK235T2V1-GS08 | |
|---|---|
DigiKey Part Number | VLMK235T2V1-GS08TR-ND - Tape & Reel (TR) VLMK235T2V1-GS08CT-ND - Cut Tape (CT) VLMK235T2V1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK235T2V1-GS08 |
Description | LED AMBER SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 622nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.05mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36085 | $4,082.55 |
| 6,000 | $1.28477 | $7,708.62 |
| 9,000 | $1.24577 | $11,211.93 |
| 15,000 | $1.20169 | $18,025.35 |
| 21,000 | $1.17548 | $24,685.08 |
| 30,000 | $1.14991 | $34,497.30 |
| 75,000 | $1.09350 | $82,012.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.76200 | $27.62 |
| 100 | $1.97810 | $197.81 |
| 500 | $1.62604 | $813.02 |
| 1,000 | $1.51013 | $1,510.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.86900 | $28.69 |
| 100 | $2.05700 | $205.70 |
| 500 | $1.69100 | $845.50 |
| 1,000 | $1.57047 | $1,570.47 |

