
VLMY3102-GS08 | |
---|---|
DigiKey Part Number | 751-1474-2-ND - Tape & Reel (TR) 751-1474-1-ND - Cut Tape (CT) 751-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY3102-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.17300 | $21.73 |
100 | $1.54640 | $154.64 |
500 | $1.26162 | $630.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.11931 | $1,678.97 |
3,000 | $1.04656 | $3,139.68 |
4,500 | $1.00920 | $4,541.40 |
7,500 | $0.96697 | $7,252.27 |
10,500 | $0.94182 | $9,889.11 |
15,000 | $0.91727 | $13,759.05 |
37,500 | $0.86305 | $32,364.38 |
75,000 | $0.82928 | $62,196.00 |