
VLMY3101-GS08 | |
|---|---|
DigiKey Part Number | VLMY3101-GS08TR-ND - Tape & Reel (TR) VLMY3101-GS08CT-ND - Cut Tape (CT) VLMY3101-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY3101-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMY3101-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.68540 | $168.54 |
| 500 | $1.37644 | $688.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.22237 | $1,833.55 |
| 3,000 | $1.14361 | $3,430.83 |
| 4,500 | $1.10316 | $4,964.22 |
| 7,500 | $1.05742 | $7,930.65 |
| 10,500 | $1.03019 | $10,816.99 |
| 15,000 | $1.00361 | $15,054.15 |

