
VLMY30J2L1-GS08 | |
---|---|
DigiKey Part Number | VLMY30J2L1-GS08TR-ND - Tape & Reel (TR) VLMY30J2L1-GS08CT-ND - Cut Tape (CT) VLMY30J2L1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY30J2L1-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.75300 | $17.53 |
100 | $1.23970 | $123.97 |
500 | $1.00398 | $501.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.87896 | $1,318.44 |
3,000 | $0.81903 | $2,457.09 |
4,500 | $0.78824 | $3,547.08 |
7,500 | $0.75341 | $5,650.57 |
10,500 | $0.73266 | $7,692.93 |
15,000 | $0.71242 | $10,686.30 |
37,500 | $0.66765 | $25,036.88 |
75,000 | $0.63977 | $47,982.75 |