4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-2X009T

DigiKey Part Number
751-SFH615A-2X009TTR-ND - Tape & Reel (TR)
751-SFH615A-2X009TCT-ND - Cut Tape (CT)
751-SFH615A-2X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH615A-2X009T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-2X009T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$5.29600$52.96
100$3.89690$389.69
500$3.27388$1,636.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.06976$3,069.76
2,000$2.89651$5,793.02
3,000$2.80761$8,422.83
5,000$2.70725$13,536.25
7,000$2.64755$18,532.85
10,000$2.58931$25,893.10
25,000$2.46078$61,519.50
Manufacturers Standard Package