
VLMS333T2V2-GS08 | |
|---|---|
DigiKey Part Number | VLMS333T2V2-GS08TR-ND - Tape & Reel (TR) VLMS333T2V2-GS08CT-ND - Cut Tape (CT) VLMS333T2V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS333T2V2-GS08 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.98700 | $39.87 |
| 100 | $2.89480 | $289.48 |
| 500 | $2.40528 | $1,202.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.16215 | $3,243.22 |
| 3,000 | $2.03819 | $6,114.57 |
| 4,500 | $1.97458 | $8,885.61 |
| 7,500 | $1.90275 | $14,270.62 |
| 10,500 | $1.86001 | $19,530.10 |
| 15,000 | $1.81833 | $27,274.95 |

