
VLMS31J1L2-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMS31J1L2-GS08TR-ND - Tape & Reel (TR) 751-VLMS31J1L2-GS08CT-ND - Cut Tape (CT) 751-VLMS31J1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS31J1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.46080 | $730.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.29889 | $1,948.34 |
| 3,000 | $1.21621 | $3,648.63 |
| 4,500 | $1.17372 | $5,281.74 |
| 7,500 | $1.12571 | $8,442.83 |
| 10,500 | $1.09713 | $11,519.86 |
| 15,000 | $1.06924 | $16,038.60 |

