
VLMS3100-GS08 | |
|---|---|
DigiKey Part Number | 751-1472-2-ND - Tape & Reel (TR) 751-1472-1-ND - Cut Tape (CT) 751-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS3100-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.46080 | $730.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.29889 | $1,948.34 |
| 3,000 | $1.21621 | $3,648.63 |
| 4,500 | $1.17372 | $5,281.74 |
| 7,500 | $1.12571 | $8,442.83 |
| 10,500 | $1.09713 | $11,519.86 |
| 15,000 | $1.06924 | $16,038.60 |

