
VLMS3000-GS08 | |
|---|---|
DigiKey Part Number | VLMS3000-GS08TR-ND - Tape & Reel (TR) VLMS3000-GS08CT-ND - Cut Tape (CT) VLMS3000-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS3000-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.89900 | $18.99 |
| 100 | $1.34090 | $134.09 |
| 500 | $1.08770 | $543.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.96087 | $1,441.31 |
| 3,000 | $0.89598 | $2,687.94 |
| 4,500 | $0.86266 | $3,881.97 |
| 7,500 | $0.82495 | $6,187.12 |
| 10,500 | $0.80250 | $8,426.25 |
| 15,000 | $0.78058 | $11,708.70 |


