
VLMS20J2L1-GS08 | |
|---|---|
DigiKey Part Number | VLMS20J2L1-GS08TR-ND - Tape & Reel (TR) VLMS20J2L1-GS08CT-ND - Cut Tape (CT) VLMS20J2L1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS20J2L1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.03900 | $20.39 |
| 100 | $1.44290 | $144.29 |
| 500 | $1.17304 | $586.52 |
| 1,000 | $1.08392 | $1,083.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96901 | $2,907.03 |
| 6,000 | $0.91034 | $5,462.04 |
| 9,000 | $0.88023 | $7,922.07 |
| 15,000 | $0.84620 | $12,693.00 |
| 21,000 | $0.82595 | $17,344.95 |
| 30,000 | $0.80619 | $24,185.70 |








