
VLMPG33N1P2-GS08 | |
---|---|
DigiKey Part Number | VLMPG33N1P2-GS08TR-ND - Tape & Reel (TR) VLMPG33N1P2-GS08CT-ND - Cut Tape (CT) VLMPG33N1P2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMPG33N1P2-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.38100 | $23.81 |
100 | $1.69970 | $169.97 |
500 | $1.39062 | $695.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.23630 | $1,854.45 |
3,000 | $1.15742 | $3,472.26 |
4,500 | $1.11693 | $5,026.18 |
7,500 | $1.07115 | $8,033.62 |
10,500 | $1.04390 | $10,960.95 |
15,000 | $1.01730 | $15,259.50 |
37,500 | $0.95856 | $35,946.00 |
75,000 | $0.92198 | $69,148.50 |