
VLMP3100-GS08 | |
|---|---|
DigiKey Part Number | 751-1468-2-ND - Tape & Reel (TR) 751-1468-1-ND - Cut Tape (CT) 751-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP3100-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 555nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.89400 | $28.94 |
| 100 | $2.07590 | $207.59 |
| 500 | $1.70662 | $853.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.52262 | $2,283.93 |
| 3,000 | $1.42873 | $4,286.19 |
| 4,500 | $1.38052 | $6,212.34 |
| 7,500 | $1.32604 | $9,945.30 |
| 10,500 | $1.29361 | $13,582.90 |
| 15,000 | $1.26197 | $18,929.55 |

