
VLMO333U2AB-GS08 | |
---|---|
DigiKey Part Number | VLMO333U2AB-GS08TR-ND - Tape & Reel (TR) VLMO333U2AB-GS08CT-ND - Cut Tape (CT) VLMO333U2AB-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO333U2AB-GS08 |
Description | LED ORANGE 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.93500 | $39.35 |
100 | $2.85820 | $285.82 |
500 | $2.37690 | $1,188.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.13791 | $3,206.87 |
3,000 | $2.01602 | $6,048.06 |
4,500 | $1.95349 | $8,790.70 |
7,500 | $1.88286 | $14,121.45 |
10,500 | $1.84086 | $19,329.03 |
15,000 | $1.79988 | $26,998.20 |
37,500 | $1.70942 | $64,103.25 |