
VLMO30K1M2-GS08 | |
---|---|
DigiKey Part Number | 751-VLMO30K1M2-GS08TR-ND - Tape & Reel (TR) 751-VLMO30K1M2-GS08CT-ND - Cut Tape (CT) 751-VLMO30K1M2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO30K1M2-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMO30K1M2-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.74900 | $17.49 |
100 | $1.23660 | $123.66 |
500 | $1.00142 | $500.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.88394 | $1,325.91 |
3,000 | $0.82375 | $2,471.25 |
4,500 | $0.79284 | $3,567.78 |
7,500 | $0.75786 | $5,683.95 |
10,500 | $0.73704 | $7,738.92 |
15,000 | $0.71671 | $10,750.65 |
37,500 | $0.67176 | $25,191.00 |
75,000 | $0.64376 | $48,282.00 |