
VLMO20J2M1-GS08 | |
---|---|
DigiKey Part Number | VLMO20J2M1-GS08TR-ND - Tape & Reel (TR) VLMO20J2M1-GS08CT-ND - Cut Tape (CT) VLMO20J2M1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO20J2M1-GS08 |
Description | LED ORANGE CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.59700 | $15.97 |
100 | $1.12370 | $112.37 |
500 | $0.90716 | $453.58 |
1,000 | $0.83571 | $835.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74349 | $2,230.47 |
6,000 | $0.69636 | $4,178.16 |
9,000 | $0.67215 | $6,049.35 |
15,000 | $0.64479 | $9,671.85 |
21,000 | $0.62851 | $13,198.71 |
30,000 | $0.61261 | $18,378.30 |
75,000 | $0.57751 | $43,313.25 |