
VLMK335U1V2-GS08 | |
---|---|
DigiKey Part Number | VLMK335U1V2-GS08TR-ND - Tape & Reel (TR) VLMK335U1V2-GS08CT-ND - Cut Tape (CT) VLMK335U1V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK335U1V2-GS08 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.29300 | $32.93 |
100 | $2.37330 | $237.33 |
500 | $1.96234 | $981.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.75764 | $2,636.46 |
3,000 | $1.65318 | $4,959.54 |
4,500 | $1.59959 | $7,198.16 |
7,500 | $1.53904 | $11,542.80 |
10,500 | $1.50301 | $15,781.60 |
15,000 | $1.46787 | $22,018.05 |
37,500 | $1.39027 | $52,135.12 |