
VLMR234ABCA-GS08 | |
|---|---|
DigiKey Part Number | VLMR234ABCA-GS08TR-ND - Tape & Reel (TR) VLMR234ABCA-GS08CT-ND - Cut Tape (CT) VLMR234ABCA-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMR234ABCA-GS08 |
Description | LED RED SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 632nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.58200 | $25.82 |
| 100 | $1.84330 | $184.33 |
| 500 | $1.50980 | $754.90 |
| 1,000 | $1.39987 | $1,399.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25844 | $3,775.32 |
| 6,000 | $1.18629 | $7,117.74 |
| 9,000 | $1.14928 | $10,343.52 |
| 15,000 | $1.10749 | $16,612.35 |
| 21,000 | $1.08261 | $22,734.81 |
| 30,000 | $1.05836 | $31,750.80 |

