VLME31R1S2-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.88000
Datasheet
Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLME31R1S2-GS08

DigiKey Part Number
VLME31R1S2-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLME31R1S2-GS08
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLME31Q2T1-GS08Vishay Semiconductor Opto Division0VLME31Q2T1-GS08CT-ND$2.88000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.81986$6,148.95
15,000$0.77609$11,641.35
22,500$0.75364$16,956.90
37,500$0.73181$27,442.88
Manufacturers Standard Package