
VLME3100-GS08 | |
|---|---|
DigiKey Part Number | VLME3100-GS08TR-ND - Tape & Reel (TR) VLME3100-GS08CT-ND - Cut Tape (CT) VLME3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLME3100-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.48400 | $148.40 |
| 500 | $1.20740 | $603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.06907 | $1,603.61 |
| 3,000 | $0.99834 | $2,995.02 |
| 4,500 | $0.96201 | $4,329.05 |
| 7,500 | $0.92092 | $6,906.90 |
| 10,500 | $0.89646 | $9,412.83 |
| 15,000 | $0.87259 | $13,088.85 |


