
VLMD31L2N1-GS08 | |
---|---|
DigiKey Part Number | VLMD31L2N1-GS08TR-ND - Tape & Reel (TR) VLMD31L2N1-GS08CT-ND - Cut Tape (CT) VLMD31L2N1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMD31L2N1-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.30700 | $23.07 |
100 | $1.64550 | $164.55 |
500 | $1.34480 | $672.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.05484 | $1,582.26 |
3,000 | $0.98546 | $2,956.38 |
4,500 | $0.94979 | $4,274.06 |
7,500 | $0.90946 | $6,820.95 |
10,500 | $0.88546 | $9,297.33 |
15,000 | $0.86202 | $12,930.30 |
37,500 | $0.81025 | $30,384.38 |
75,000 | $0.77801 | $58,350.75 |