
VLMD3105-GS08 | |
|---|---|
DigiKey Part Number | VLMD3105-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMD3105-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.08242 | $8,118.15 |
| 15,000 | $1.02811 | $15,421.65 |
| 22,500 | $1.00029 | $22,506.52 |
| 37,500 | $0.96887 | $36,332.62 |
| 52,500 | $0.95020 | $49,885.50 |
| 75,000 | $0.93199 | $69,899.25 |

