Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VLMD3100-GS18 | |
|---|---|
DigiKey Part Number | VLMD3100-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMD3100-GS18 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMD3100-GS08 | Vishay Semiconductor Opto Division | 2,634 | 751-1461-1-ND | $3.62000 | Parametric Equivalent |
| VLMS30K1L2-GS08 | Vishay Semiconductor Opto Division | 39,851 | VLMS30K1L2-GS08CT-ND | $2.80000 | Parametric Equivalent |
| VLMS31K1L2-GS08 | Vishay Semiconductor Opto Division | 1,244 | VLMS31K1L2-GS08CT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.07697 | $8,615.76 |
| 16,000 | $1.02350 | $16,376.00 |
| 24,000 | $0.99610 | $23,906.40 |
| 40,000 | $0.96517 | $38,606.80 |
| 56,000 | $0.94679 | $53,020.24 |
| 80,000 | $0.92886 | $74,308.80 |



