VLMW41S1T1-5K8L-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB41P2Q2-GS08

DigiKey Part Number
VLMB41P2Q2-GS08TR-ND - Tape & Reel (TR)
VLMB41P2Q2-GS08CT-ND - Cut Tape (CT)
VLMB41P2Q2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB41P2Q2-GS08
Description
LED BLUE 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMB41P2Q2-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.68400$46.84
100$3.42860$342.86
500$2.86868$1,434.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.59061$3,885.91
3,000$2.44891$7,346.73
4,500$2.37623$10,693.03
7,500$2.29418$17,206.35
10,500$2.24538$23,576.49
15,000$2.19779$32,966.85
37,500$2.09276$78,478.50
Manufacturers Standard Package