VLMB31J2L2-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: $21.67000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.75102
Datasheet
2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB31J2L2-GS08

DigiKey Part Number
VLMB31J2L2-GS08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLMB31J2L2-GS08
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.9V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes