VLMB3140-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.74298
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet
PLCC-2 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB3140-GS08

DigiKey Part Number
751-1239-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMB3140-GS08
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes