New Product
VEMT3705F-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMT3705F-GS08

DigiKey Part Number
751-VEMT3705F-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEMT3705F-GS08
Description
SENSOR PHOTO 940NM TOP VIEW 2LCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 950nm Top View 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
200 pA
Wavelength
950nm
Viewing Angle
120°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.05460$15,409.50
15,000$1.96599$29,489.85
22,500$1.92060$43,213.50
37,500$1.86941$70,102.88
Manufacturers Standard Package